STMicroelectronics STSPIN948, Brushed DC Motor Motor Driver IC 48-Pin, VFQFPN 48

Nº de Estoque RS: 281-2924Marca: STMicroelectronicsPart Number: STSPIN948
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Motor Type

Brushed DC Motor

Output Configuration

Half Bridge

Configuration

Full Bridge

Maximum Output Current

4.5A

Maximum Supply Voltage

62 V

Package Type

VFQFPN 48

Pin Count

48

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 59,46

R$ 59,46 Each (Sem VAT)

STMicroelectronics STSPIN948, Brushed DC Motor Motor Driver IC 48-Pin, VFQFPN 48
Selecione o tipo de embalagem

R$ 59,46

R$ 59,46 Each (Sem VAT)

STMicroelectronics STSPIN948, Brushed DC Motor Motor Driver IC 48-Pin, VFQFPN 48
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Motor Type

Brushed DC Motor

Output Configuration

Half Bridge

Configuration

Full Bridge

Maximum Output Current

4.5A

Maximum Supply Voltage

62 V

Package Type

VFQFPN 48

Pin Count

48

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more