STMicroelectronics 600V 15A, Rectifier Diode, 2-Pin TO-220FPAC STTH15AC06FP

Nº de Estoque RS: 110-6586Marca: STMicroelectronicsPart Number: STTH15AC06FP
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

TO-220FPAC

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

High Voltage

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.9V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

55ns

Peak Non-Repetitive Forward Surge Current

120A

Detalhes do produto

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 139,20

R$ 27,84 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics 600V 15A, Rectifier Diode, 2-Pin TO-220FPAC STTH15AC06FP
Selecione o tipo de embalagem

R$ 139,20

R$ 27,84 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics 600V 15A, Rectifier Diode, 2-Pin TO-220FPAC STTH15AC06FP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 27,84R$ 139,20
25 - 45R$ 26,84R$ 134,20
50 - 120R$ 24,61R$ 123,05
125 - 245R$ 22,43R$ 112,15
250+R$ 21,65R$ 108,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

TO-220FPAC

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

High Voltage

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.9V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

55ns

Peak Non-Repetitive Forward Surge Current

120A

Detalhes do produto

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more