STMicroelectronics 600V 15A, Silicon Junction Diode, 2-Pin TO-220FPAC STTH15R06FP
Documentos Técnicos
Especificações
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220FPAC
Maximum Continuous Forward Current
15A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
2.9V
Number of Elements per Chip
1
Peak Reverse Recovery Time
50ns
Peak Non-Repetitive Forward Surge Current
120A
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220FPAC
Maximum Continuous Forward Current
15A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
2.9V
Number of Elements per Chip
1
Peak Reverse Recovery Time
50ns
Peak Non-Repetitive Forward Surge Current
120A