STMicroelectronics 300V 100A, Dual Rectifier Diode, 4-Pin ISOTOP STTH20003TV1

Nº de Estoque RS: 687-0789Marca: STMicroelectronicsPart Number: STTH20003TV1
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Panel Mount

Package Type

ISOTOP

Maximum Continuous Forward Current

100A

Peak Reverse Repetitive Voltage

300V

Diode Configuration

Isolated

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

90ns

Peak Non-Repetitive Forward Surge Current

100A

Detalhes do produto

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 562,58

R$ 562,58 Each (Sem VAT)

STMicroelectronics 300V 100A, Dual Rectifier Diode, 4-Pin ISOTOP STTH20003TV1
Selecione o tipo de embalagem

R$ 562,58

R$ 562,58 Each (Sem VAT)

STMicroelectronics 300V 100A, Dual Rectifier Diode, 4-Pin ISOTOP STTH20003TV1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Mounting Type

Panel Mount

Package Type

ISOTOP

Maximum Continuous Forward Current

100A

Peak Reverse Repetitive Voltage

300V

Diode Configuration

Isolated

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

90ns

Peak Non-Repetitive Forward Surge Current

100A

Detalhes do produto

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em