STMicroelectronics Switching Diode, 2A 600V, 2-Pin DO-41 STTH2R06

Nº de Estoque RS: 168-7252Marca: STMicroelectronicsPart Number: STTH2R06
brand-logo
Ver tudo em Interruptores Diodos

Documentos Técnicos

Especificações

Maximum Forward Current

2A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

600V

Package Type

DO-41

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Length

5.2mm

Dimensions

2.71 (Dia.) x 5.2mm

Diameter

2.71mm

País de Origem

China

Detalhes do produto

Rectifier Diodes, 1A to 3A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.700,00

R$ 2,35 Each (Supplied as a Tape) (Sem VAT)

STMicroelectronics Switching Diode, 2A 600V, 2-Pin DO-41 STTH2R06

R$ 4.700,00

R$ 2,35 Each (Supplied as a Tape) (Sem VAT)

STMicroelectronics Switching Diode, 2A 600V, 2-Pin DO-41 STTH2R06
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Forward Current

2A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

600V

Package Type

DO-41

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Length

5.2mm

Dimensions

2.71 (Dia.) x 5.2mm

Diameter

2.71mm

País de Origem

China

Detalhes do produto

Rectifier Diodes, 1A to 3A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more