STMicroelectronics Switching Diode, 8A 1000V, 2-Pin TO-220Ins STTH810DI

Nº de Estoque RS: 795-9044Marca: STMicroelectronicsPart Number: STTH810DI
brand-logo
Ver tudo em Interruptores Diodos

Documentos Técnicos

Especificações

Diode Configuration

Single

Maximum Forward Current

8A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

1000V

Package Type

TO-220Ins

Pin Count

2

Maximum Forward Voltage Drop

2V

Maximum Diode Capacitance

7pF

Maximum Operating Temperature

+175 °C

Length

10.4mm

Width

4.6mm

Height

15.9mm

Dimensions

10.4 x 4.6 x 15.9mm

Detalhes do produto

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
R$ 10,73Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 89,45

R$ 17,89 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics Switching Diode, 8A 1000V, 2-Pin TO-220Ins STTH810DI
Selecione o tipo de embalagem

R$ 89,45

R$ 17,89 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics Switching Diode, 8A 1000V, 2-Pin TO-220Ins STTH810DI
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 17,89R$ 89,45
25 - 45R$ 17,28R$ 86,40
50 - 120R$ 15,76R$ 78,80
125 - 245R$ 14,40R$ 72,00
250+R$ 13,85R$ 69,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
R$ 10,73Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Diode Configuration

Single

Maximum Forward Current

8A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

1000V

Package Type

TO-220Ins

Pin Count

2

Maximum Forward Voltage Drop

2V

Maximum Diode Capacitance

7pF

Maximum Operating Temperature

+175 °C

Length

10.4mm

Width

4.6mm

Height

15.9mm

Dimensions

10.4 x 4.6 x 15.9mm

Detalhes do produto

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
R$ 10,73Each (In a Pack of 10) (Sem VAT)