STMicroelectronics Switching Diode, 8A 1200V, 2-Pin TO-220FPAC STTH812FP

Nº de Estoque RS: 795-9035Marca: STMicroelectronicsPart Number: STTH812FP
brand-logo
Ver tudo em Interruptores Diodos

Documentos Técnicos

Especificações

Diode Configuration

Single

Maximum Forward Current

8A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

1200V

Package Type

TO-220FPAC

Pin Count

2

Maximum Forward Voltage Drop

2.2V

Maximum Diode Capacitance

12pF

Maximum Operating Temperature

+175 °C

Length

10.4mm

Width

4.6mm

Height

16.4mm

Dimensions

10.4 x 4.6 x 16.4mm

Detalhes do produto

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 105,80

R$ 21,16 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics Switching Diode, 8A 1200V, 2-Pin TO-220FPAC STTH812FP
Selecione o tipo de embalagem

R$ 105,80

R$ 21,16 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics Switching Diode, 8A 1200V, 2-Pin TO-220FPAC STTH812FP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 5R$ 21,16R$ 105,80
10 - 95R$ 18,14R$ 90,70
100 - 495R$ 14,05R$ 70,25
500 - 995R$ 12,36R$ 61,80
1000+R$ 10,28R$ 51,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Diode Configuration

Single

Maximum Forward Current

8A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

1200V

Package Type

TO-220FPAC

Pin Count

2

Maximum Forward Voltage Drop

2.2V

Maximum Diode Capacitance

12pF

Maximum Operating Temperature

+175 °C

Length

10.4mm

Width

4.6mm

Height

16.4mm

Dimensions

10.4 x 4.6 x 16.4mm

Detalhes do produto

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more