STMicroelectronics Dual Switching Diode, Isolated, 45A 1200V, 4-Pin ISOTOP STTH9012TV2

Nº de Estoque RS: 810-7345Marca: STMicroelectronicsPart Number: STTH9012TV2
brand-logo
Ver tudo em Interruptores Diodos

Documentos Técnicos

Especificações

Diode Configuration

Isolated

Maximum Forward Current

45A

Number of Elements per Chip

2

Mounting Type

Panel Mount

Maximum Reverse Voltage

1200V

Package Type

ISOTOP

Pin Count

4

Maximum Forward Voltage Drop

1.9V

Maximum Diode Capacitance

45pF

Maximum Operating Temperature

+150 °C

Length

38.2mm

Width

24.8mm

Height

12.2mm

Dimensions

38.2 x 24.8 x 12.2mm

Detalhes do produto

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 578,27

R$ 578,27 Each (Sem VAT)

STMicroelectronics Dual Switching Diode, Isolated, 45A 1200V, 4-Pin ISOTOP STTH9012TV2
Selecione o tipo de embalagem

R$ 578,27

R$ 578,27 Each (Sem VAT)

STMicroelectronics Dual Switching Diode, Isolated, 45A 1200V, 4-Pin ISOTOP STTH9012TV2
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Diode Configuration

Isolated

Maximum Forward Current

45A

Number of Elements per Chip

2

Mounting Type

Panel Mount

Maximum Reverse Voltage

1200V

Package Type

ISOTOP

Pin Count

4

Maximum Forward Voltage Drop

1.9V

Maximum Diode Capacitance

45pF

Maximum Operating Temperature

+150 °C

Length

38.2mm

Width

24.8mm

Height

12.2mm

Dimensions

38.2 x 24.8 x 12.2mm

Detalhes do produto

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more