STMicroelectronics MDmesh N-Channel MOSFET, 11 A, 800 V, 3-Pin TO-247 STW11NM80

Nº de Estoque RS: 760-9768Marca: STMicroelectronicsPart Number: STW11NM80
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

800 V

Series

MDmesh

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

43.6 nC @ 10 V

Width

5.15mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.75mm

Maximum Operating Temperature

+150 °C

Height

20.15mm

Minimum Operating Temperature

-65 °C

Detalhes do produto

N-Channel MDmesh™, 800V/1500V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 108,12

R$ 108,12 Each (Sem VAT)

STMicroelectronics MDmesh N-Channel MOSFET, 11 A, 800 V, 3-Pin TO-247 STW11NM80
Selecione o tipo de embalagem

R$ 108,12

R$ 108,12 Each (Sem VAT)

STMicroelectronics MDmesh N-Channel MOSFET, 11 A, 800 V, 3-Pin TO-247 STW11NM80
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 108,12
10 - 99R$ 93,01
100 - 499R$ 75,55
500 - 999R$ 74,30
1000+R$ 74,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

800 V

Series

MDmesh

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

43.6 nC @ 10 V

Width

5.15mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.75mm

Maximum Operating Temperature

+150 °C

Height

20.15mm

Minimum Operating Temperature

-65 °C

Detalhes do produto

N-Channel MDmesh™, 800V/1500V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more