STMicroelectronics ST SiC N-Channel MOSFET Module, 39 A, 600 V Depletion, 4-Pin TO-247-4 STW48N60M6-4

Nº de Estoque RS: 202-5543Marca: STMicroelectronicsPart Number: STW48N60M6-4
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

39 A

Maximum Drain Source Voltage

600 V

Series

ST

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.061 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

4.75V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 298,06

R$ 149,03 Each (In a Pack of 2) (Sem VAT)

STMicroelectronics ST SiC N-Channel MOSFET Module, 39 A, 600 V Depletion, 4-Pin TO-247-4 STW48N60M6-4
Selecione o tipo de embalagem

R$ 298,06

R$ 149,03 Each (In a Pack of 2) (Sem VAT)

STMicroelectronics ST SiC N-Channel MOSFET Module, 39 A, 600 V Depletion, 4-Pin TO-247-4 STW48N60M6-4
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

39 A

Maximum Drain Source Voltage

600 V

Series

ST

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.061 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

4.75V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more