Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics MDmesh N-Channel MOSFET, 39 A, 600 V, 3-Pin TO-247 STW48NM60N

Nº de Estoque RS: 168-7474Marca: STMicroelectronicsPart Number: STW48NM60N
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

39 A

Maximum Drain Source Voltage

600 V

Series

MDmesh

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

70 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

255 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Width

5.15mm

Length

15.75mm

Typical Gate Charge @ Vgs

124 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

20.15mm

Detalhes do produto

N-Channel MDmesh™, 600V/650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.559,00

R$ 85,30 Each (In a Tube of 30) (Sem VAT)

STMicroelectronics MDmesh N-Channel MOSFET, 39 A, 600 V, 3-Pin TO-247 STW48NM60N

R$ 2.559,00

R$ 85,30 Each (In a Tube of 30) (Sem VAT)

STMicroelectronics MDmesh N-Channel MOSFET, 39 A, 600 V, 3-Pin TO-247 STW48NM60N
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
30 - 30R$ 85,30R$ 2.559,00
60+R$ 82,28R$ 2.468,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

39 A

Maximum Drain Source Voltage

600 V

Series

MDmesh

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

70 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

255 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Width

5.15mm

Length

15.75mm

Typical Gate Charge @ Vgs

124 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

20.15mm

Detalhes do produto

N-Channel MDmesh™, 600V/650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more