Documentos Técnicos
Especificações
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
4 A
Maximum Drain Source Voltage
1500 V
Series
MDmesh
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
7 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
160 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
30 nC @ 10 V
Width
5.15mm
Transistor Material
Si
Number of Elements per Chip
1
Length
15.75mm
Maximum Operating Temperature
+150 °C
Height
20.15mm
Minimum Operating Temperature
-55 °C
Detalhes do produto
N-Channel MDmesh™, 800V/1500V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
R$ 124,72
R$ 124,72 Each (Sem VAT)
Padrão
1
R$ 124,72
R$ 124,72 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 124,72 |
5 - 9 | R$ 120,28 |
10 - 24 | R$ 110,11 |
25 - 49 | R$ 100,26 |
50+ | R$ 96,71 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
4 A
Maximum Drain Source Voltage
1500 V
Series
MDmesh
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
7 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
160 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
30 nC @ 10 V
Width
5.15mm
Transistor Material
Si
Number of Elements per Chip
1
Length
15.75mm
Maximum Operating Temperature
+150 °C
Height
20.15mm
Minimum Operating Temperature
-55 °C
Detalhes do produto