Documentos Técnicos
Especificações
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
52 A
Maximum Drain Source Voltage
650 V
Series
MDmesh M2
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
55 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
350 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Width
5.15mm
Number of Elements per Chip
1
Length
15.75mm
Typical Gate Charge @ Vgs
91 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Forward Diode Voltage
1.6V
Height
20.15mm
País de Origem
China
Detalhes do produto
N-channel MDmesh™ M2 Series, STMicroelectronics
A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).
MOSFET Transistors, STMicroelectronics
R$ 153,34
R$ 153,34 Each (Sem VAT)
Padrão
1
R$ 153,34
R$ 153,34 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
52 A
Maximum Drain Source Voltage
650 V
Series
MDmesh M2
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
55 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
350 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Width
5.15mm
Number of Elements per Chip
1
Length
15.75mm
Typical Gate Charge @ Vgs
91 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Forward Diode Voltage
1.6V
Height
20.15mm
País de Origem
China
Detalhes do produto
N-channel MDmesh™ M2 Series, STMicroelectronics
A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).