STMicroelectronics MDmesh M2 N-Channel MOSFET, 68 A, 600 V, 3-Pin TO-247 STW70N60M2

Nº de Estoque RS: 917-3362PMarca: STMicroelectronicsPart Number: STW70N60M2
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

68 A

Maximum Drain Source Voltage

600 V

Series

MDmesh M2

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

450 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Transistor Material

Si

Width

20.15mm

Length

15.75mm

Typical Gate Charge @ Vgs

118 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

5.15mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.6V

País de Origem

China

Detalhes do produto

N-channel MDmesh™ M2 Series, STMicroelectronics

A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

STMicroelectronics MDmesh M2 N-Channel MOSFET, 68 A, 600 V, 3-Pin TO-247 STW70N60M2
Selecione o tipo de embalagem

P.O.A.

STMicroelectronics MDmesh M2 N-Channel MOSFET, 68 A, 600 V, 3-Pin TO-247 STW70N60M2
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

68 A

Maximum Drain Source Voltage

600 V

Series

MDmesh M2

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

450 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Transistor Material

Si

Width

20.15mm

Length

15.75mm

Typical Gate Charge @ Vgs

118 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

5.15mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.6V

País de Origem

China

Detalhes do produto

N-channel MDmesh™ M2 Series, STMicroelectronics

A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more