STMicroelectronics 5 Pin Watchdog Timer, SOT-23

Nº de Estoque RS: 165-5640Marca: STMicroelectronicsPart Number: STWD100YNPWY3F
brand-logo
Ver tudo em Watchdog Timers

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Timer Type

Watchdog

Package Type

SOT-23

Number of Internal Timers

1

Pin Count

5

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

1.75mm

Dimensions

3 x 1.75 x 1.3mm

Length

3mm

Height

1.3mm

País de Origem

Malaysia

Detalhes do produto

Watchdog Timers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 64.290,00

R$ 21,43 Each (On a Reel of 3000) (Sem VAT)

STMicroelectronics 5 Pin Watchdog Timer, SOT-23

R$ 64.290,00

R$ 21,43 Each (On a Reel of 3000) (Sem VAT)

STMicroelectronics 5 Pin Watchdog Timer, SOT-23
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Timer Type

Watchdog

Package Type

SOT-23

Number of Internal Timers

1

Pin Count

5

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

1.75mm

Dimensions

3 x 1.75 x 1.3mm

Length

3mm

Height

1.3mm

País de Origem

Malaysia

Detalhes do produto

Watchdog Timers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more