STMicroelectronics Through Hole, 3-pin, TRIAC, 600V

Nº de Estoque RS: 188-8299Marca: STMicroelectronicsPart Number: T3050H-6T
brand-logo
Ver tudo em TRIACs

Documentos Técnicos

Especificações

Rated Average On-State Current

30A

Mounting Type

Through Hole

Package Type

TO-220AB

Surge Current Rating

284A

Pin Count

3

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

75mA

Dimensions

10.4 x 4.6 x 15.9mm

Length

10.4mm

Width

4.6mm

Height

15.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 1.259,50

R$ 25,19 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V

R$ 1.259,50

R$ 25,19 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Rated Average On-State Current

30A

Mounting Type

Through Hole

Package Type

TO-220AB

Surge Current Rating

284A

Pin Count

3

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

75mA

Dimensions

10.4 x 4.6 x 15.9mm

Length

10.4mm

Width

4.6mm

Height

15.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more