STMicroelectronics TD310ID MOSFET Gate Driver 1, 0.6 A, 16V 16-Pin, SO

Nº de Estoque RS: 188-8300Marca: STMicroelectronicsPart Number: TD310ID
brand-logo
Ver tudo em Gate Drivers

Documentos Técnicos

Especificações

Output Current

0.6 A

Supply Voltage

16V

Pin Count

16

Package Type

SO

Driver Type

MOSFET

Number of Outputs

1

Topology

Half Bridge

High and Low Sides Dependency

Dependent

Number of Drivers

1

Time Delay

400ns

Bridge Type

Half Bridge

Polarity

Inverting

Mounting Type

Surface Mount

Height

4.59mm

Length

20mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.962,50

R$ 39,25 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics TD310ID MOSFET Gate Driver 1, 0.6 A, 16V 16-Pin, SO

R$ 1.962,50

R$ 39,25 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics TD310ID MOSFET Gate Driver 1, 0.6 A, 16V 16-Pin, SO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Current

0.6 A

Supply Voltage

16V

Pin Count

16

Package Type

SO

Driver Type

MOSFET

Number of Outputs

1

Topology

Half Bridge

High and Low Sides Dependency

Dependent

Number of Drivers

1

Time Delay

400ns

Bridge Type

Half Bridge

Polarity

Inverting

Mounting Type

Surface Mount

Height

4.59mm

Length

20mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more