STMicroelectronics,60W, 15-Pin MULTIWATT V TDA7296

Nº de Estoque RS: 380-2950Marca: STMicroelectronicsPart Number: TDA7296
brand-logo
Ver tudo em Amplificadores de Áudio ICs

Documentos Técnicos

Especificações

Amplifier Type

Audio Power Amplifier

Output Type

1 Channel Mono

Maximum Power

60W

Application

Speaker

Mounting Type

Through Hole

Amplifier Class

Class A-B

Power Supply Type

Dual

Package Type

MULTIWATT V

Pin Count

15

Input Signal Type

Differential

Output Signal Type

Single Ended

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

19.6 x 5 x 10.7mm

Detalhes do produto

Audio Class-AB Power Amplifiers, STMicroelectronics

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 150,41

R$ 150,41 Each (Sem VAT)

STMicroelectronics,60W, 15-Pin MULTIWATT V TDA7296
Selecione o tipo de embalagem

R$ 150,41

R$ 150,41 Each (Sem VAT)

STMicroelectronics,60W, 15-Pin MULTIWATT V TDA7296
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Amplifier Type

Audio Power Amplifier

Output Type

1 Channel Mono

Maximum Power

60W

Application

Speaker

Mounting Type

Through Hole

Amplifier Class

Class A-B

Power Supply Type

Dual

Package Type

MULTIWATT V

Pin Count

15

Input Signal Type

Differential

Output Signal Type

Single Ended

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

19.6 x 5 x 10.7mm

Detalhes do produto

Audio Class-AB Power Amplifiers, STMicroelectronics

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em