STMicroelectronics, 2-Channel, 28-Pin SOIC TDA7439DS13TR

Nº de Estoque RS: 196-2107Marca: STMicroelectronicsPart Number: TDA7439DS13TRDistrelec Article No.: 30397155
brand-logo
Ver tudo em Amplificadores de Áudio ICs

Documentos Técnicos

Especificações

Amplifier Type

Audio Power Amplifier

Output Type

CMOS

Mounting Type

Surface Mount

Typical Single Supply Voltage

7 → 10.2 V

Power Supply Type

Single

Number of Channels per Chip

2

Package Type

SO

Pin Count

28

Minimum Operating Temperature

0 °C

Dimensions

18.1 x 7.6 x 2.35mm

Maximum Operating Temperature

+70 °C

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 62.890,00

R$ 62,89 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics, 2-Channel, 28-Pin SOIC TDA7439DS13TR

R$ 62.890,00

R$ 62,89 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics, 2-Channel, 28-Pin SOIC TDA7439DS13TR
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Amplifier Type

Audio Power Amplifier

Output Type

CMOS

Mounting Type

Surface Mount

Typical Single Supply Voltage

7 → 10.2 V

Power Supply Type

Single

Number of Channels per Chip

2

Package Type

SO

Pin Count

28

Minimum Operating Temperature

0 °C

Dimensions

18.1 x 7.6 x 2.35mm

Maximum Operating Temperature

+70 °C

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more