STMicroelectronics TIP125 PNP Darlington Transistor, 5 A 60 V HFE:1000, 3-Pin TO-220

Nº de Estoque RS: 251-3299Marca: STMicroelectronicsPart Number: TIP125
brand-logo
Ver tudo em Darlington Pairs

Documentos Técnicos

Especificações

Transistor Type

PNP

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

60 V

Maximum Collector Emitter Saturation Voltage

4 V

Maximum Collector Cut-off Current

0.2mA

Height

9.15mm

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Detalhes do produto

PNP Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 11,84

R$ 11,84 Each (Sem VAT)

STMicroelectronics TIP125 PNP Darlington Transistor, 5 A 60 V HFE:1000, 3-Pin TO-220
Selecione o tipo de embalagem

R$ 11,84

R$ 11,84 Each (Sem VAT)

STMicroelectronics TIP125 PNP Darlington Transistor, 5 A 60 V HFE:1000, 3-Pin TO-220
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 11,84
10 - 99R$ 9,42
100 - 499R$ 7,16
500+R$ 7,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Transistor Type

PNP

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

60 V

Maximum Collector Emitter Saturation Voltage

4 V

Maximum Collector Cut-off Current

0.2mA

Height

9.15mm

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Detalhes do produto

PNP Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more