STMicroelectronics TIP142 NPN Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247

Nº de Estoque RS: 486-0294Marca: STMicroelectronicsPart Number: TIP142
brand-logo
Ver tudo em Darlington Pairs

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

1mA

Maximum Operating Temperature

+150 °C

Length

15.75mm

Width

5.15mm

Minimum Operating Temperature

-65 °C

Height

20.15mm

Dimensions

15.75 x 5.15 x 20.15mm

Detalhes do produto

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 310,80

R$ 62,16 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics TIP142 NPN Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247
Selecione o tipo de embalagem

R$ 310,80

R$ 62,16 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics TIP142 NPN Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 5R$ 62,16R$ 310,80
10 - 95R$ 53,36R$ 266,80
100 - 245R$ 42,43R$ 212,15
250 - 495R$ 41,39R$ 206,95
500+R$ 36,70R$ 183,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

1mA

Maximum Operating Temperature

+150 °C

Length

15.75mm

Width

5.15mm

Minimum Operating Temperature

-65 °C

Height

20.15mm

Dimensions

15.75 x 5.15 x 20.15mm

Detalhes do produto

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em