Documentos Técnicos
Especificações
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
25 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-247
Mounting Type
Through Hole
Maximum Power Dissipation
125 W
Minimum DC Current Gain
15
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
3 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
20.15 x 15.75 x 5.15mm
Detalhes do produto
TIP35C/ TIP36C Complementary power transistors
ST Microelectronics presents its TIP35C/ TIP36C series of complementary power transistors. This type of transistor is designed for general purpose power amplification and switching such as output or driver stages. The TIP35C/ TIP36C series are specially manufactured in planar technology with base island layout, this results in the transistors showing exceptionally high gain performance whilst also having a very low saturation voltage.
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
R$ 868,80
R$ 28,96 Each (In a Tube of 30) (Sem VAT)
30
R$ 868,80
R$ 28,96 Each (In a Tube of 30) (Sem VAT)
30
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
30 - 60 | R$ 28,96 | R$ 868,80 |
90 - 210 | R$ 22,93 | R$ 687,90 |
240 - 480 | R$ 22,63 | R$ 678,90 |
510 - 960 | R$ 20,02 | R$ 600,60 |
990+ | R$ 17,29 | R$ 518,70 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
25 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-247
Mounting Type
Through Hole
Maximum Power Dissipation
125 W
Minimum DC Current Gain
15
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
3 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
20.15 x 15.75 x 5.15mm
Detalhes do produto
TIP35C/ TIP36C Complementary power transistors
ST Microelectronics presents its TIP35C/ TIP36C series of complementary power transistors. This type of transistor is designed for general purpose power amplification and switching such as output or driver stages. The TIP35C/ TIP36C series are specially manufactured in planar technology with base island layout, this results in the transistors showing exceptionally high gain performance whilst also having a very low saturation voltage.
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.