Documentos Técnicos
Especificações
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
6 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
65 W
Minimum DC Current Gain
15
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
9.15 x 10.4 x 4.6mm
Maximum Operating Temperature
+150 °C
Detalhes do produto
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
R$ 464,50
R$ 9,29 Each (In a Tube of 50) (Sem VAT)
50
R$ 464,50
R$ 9,29 Each (In a Tube of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
50 - 50 | R$ 9,29 | R$ 464,50 |
100 - 450 | R$ 6,62 | R$ 331,00 |
500 - 950 | R$ 5,80 | R$ 290,00 |
1000 - 1950 | R$ 5,02 | R$ 251,00 |
2000+ | R$ 4,74 | R$ 237,00 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
6 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
65 W
Minimum DC Current Gain
15
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
9.15 x 10.4 x 4.6mm
Maximum Operating Temperature
+150 °C
Detalhes do produto
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.