STMicroelectronics TIP47 NPN Transistor, 1 A, 250 V, 3-Pin TO-220

Nº de Estoque RS: 485-9834Marca: STMicroelectronicsPart Number: TIP47
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

250 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

2 W

Minimum DC Current Gain

30

Transistor Configuration

Single

Maximum Collector Base Voltage

350 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

10 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.15 x 10.4 x 4.6mm

Maximum Operating Temperature

+150 °C

Detalhes do produto

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 106,75

R$ 21,35 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics TIP47 NPN Transistor, 1 A, 250 V, 3-Pin TO-220

R$ 106,75

R$ 21,35 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics TIP47 NPN Transistor, 1 A, 250 V, 3-Pin TO-220

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
5 - 5R$ 21,35R$ 106,75
10+R$ 20,62R$ 103,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

250 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

2 W

Minimum DC Current Gain

30

Transistor Configuration

Single

Maximum Collector Base Voltage

350 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

10 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.15 x 10.4 x 4.6mm

Maximum Operating Temperature

+150 °C

Detalhes do produto

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em