STMicroelectronics TMMDB3 DIAC 36V, 2A, 2-Pin MiniMELF

Nº de Estoque RS: 165-7439Marca: STMicroelectronicsPart Number: TMMDB3
brand-logo
Ver tudo em DIACs

Documentos Técnicos

Especificações

Maximum Breakover Current

0.05mA

Maximum Breakover Voltage

36V

Repetitive Peak On-State Current

2A

Repetitive Peak Off-State Current

0.01mA

Mounting Type

Surface Mount

Package Type

MiniMELF

Pin Count

2

Dimensions

3.4 x 1.62 x 1.62mm

Length

3.4mm

Width

1.62mm

Height

1.62mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

País de Origem

Malaysia

Detalhes do produto

DIAC Diodes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.500,00

R$ 1,80 Each (On a Reel of 2500) (Sem VAT)

STMicroelectronics TMMDB3 DIAC 36V, 2A, 2-Pin MiniMELF

R$ 4.500,00

R$ 1,80 Each (On a Reel of 2500) (Sem VAT)

STMicroelectronics TMMDB3 DIAC 36V, 2A, 2-Pin MiniMELF
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Breakover Current

0.05mA

Maximum Breakover Voltage

36V

Repetitive Peak On-State Current

2A

Repetitive Peak Off-State Current

0.01mA

Mounting Type

Surface Mount

Package Type

MiniMELF

Pin Count

2

Dimensions

3.4 x 1.62 x 1.62mm

Length

3.4mm

Width

1.62mm

Height

1.62mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

País de Origem

Malaysia

Detalhes do produto

DIAC Diodes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more