STMicroelectronics TN1605H-6G, Thyristor 600V, 10A 6mA

Nº de Estoque RS: 192-4596Marca: STMicroelectronicsPart Number: TN1605H-6G
brand-logo
Ver tudo em Tristores

Documentos Técnicos

Especificações

Rated Average On-State Current

10A

Thyristor Type

SCR

Package Type

D2PAK

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

153A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

6mA

Maximum Gate Trigger Voltage

1.3V

Maximum Holding Current

20mA

Pin Count

3

Dimensions

10.28 x 9.35 x 4.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 878,50

R$ 17,57 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics TN1605H-6G, Thyristor 600V, 10A 6mA

R$ 878,50

R$ 17,57 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics TN1605H-6G, Thyristor 600V, 10A 6mA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
50 - 50R$ 17,57R$ 878,50
100 - 200R$ 16,91R$ 845,50
250+R$ 15,47R$ 773,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Rated Average On-State Current

10A

Thyristor Type

SCR

Package Type

D2PAK

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

153A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

6mA

Maximum Gate Trigger Voltage

1.3V

Maximum Holding Current

20mA

Pin Count

3

Dimensions

10.28 x 9.35 x 4.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more