STMicroelectronics TN1625-1000G-TR, Thyristor, 16A

Nº de Estoque RS: 188-8303Marca: STMicroelectronicsPart Number: TN1625-1000G-TR
brand-logo
Ver tudo em Tristores

Documentos Técnicos

Especificações

Rated Average On-State Current

16A

Thyristor Type

SCR

Package Type

D2PAK

Surge Current Rating

200A

Mounting Type

Surface Mount

Maximum Holding Current

40mA

Pin Count

3

Dimensions

10.28 x 9.35 x 4.37mm

Maximum Operating Temperature

+125 °C

Off-State Voltage

1000V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1000V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 15.580,00

R$ 15,58 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics TN1625-1000G-TR, Thyristor, 16A

R$ 15.580,00

R$ 15,58 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics TN1625-1000G-TR, Thyristor, 16A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Rated Average On-State Current

16A

Thyristor Type

SCR

Package Type

D2PAK

Surge Current Rating

200A

Mounting Type

Surface Mount

Maximum Holding Current

40mA

Pin Count

3

Dimensions

10.28 x 9.35 x 4.37mm

Maximum Operating Temperature

+125 °C

Off-State Voltage

1000V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1000V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more