STMicroelectronics Through Hole, 3-pin, TRIAC, 1200V, Gate Trigger 1.5V 1200V

Nº de Estoque RS: 687-0987PMarca: STMicroelectronicsPart Number: TPDV1240RG
brand-logo
Ver tudo em TRIACs

Documentos Técnicos

Especificações

Rated Average On-State Current

40A

Mounting Type

Through Hole

Package Type

TOP3

Maximum Gate Trigger Current

200mA

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

590A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

1200V

Dimensions

15.5 x 4.6 x 12.85mm

Length

15.5mm

Width

4.6mm

Height

12.85mm

Peak On-State Voltage

1.8V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.02mA

Detalhes do produto

TRIAC, 25A to 40A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

STMicroelectronics Through Hole, 3-pin, TRIAC, 1200V, Gate Trigger 1.5V 1200V
Selecione o tipo de embalagem

P.O.A.

STMicroelectronics Through Hole, 3-pin, TRIAC, 1200V, Gate Trigger 1.5V 1200V

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Rated Average On-State Current

40A

Mounting Type

Through Hole

Package Type

TOP3

Maximum Gate Trigger Current

200mA

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

590A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

1200V

Dimensions

15.5 x 4.6 x 12.85mm

Length

15.5mm

Width

4.6mm

Height

12.85mm

Peak On-State Voltage

1.8V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.02mA

Detalhes do produto

TRIAC, 25A to 40A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more