Documentos Técnicos
Especificações
Brand
STMicroelectronicsAmplifier Type
Audio
Output Type
Differential
Mounting Type
Surface Mount
Typical Single Supply Voltage
2.2 → 5.5 V
Power Supply Type
Single
Package Type
QFN
Pin Count
24
Input Signal Type
Differential
Output Signal Type
Differential
Minimum Operating Temperature
-40 °C
Dimensions
4 x 4 x 0.95mm
Maximum Operating Temperature
+85 °C
R$ 507,40
R$ 50,74 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 507,40
R$ 50,74 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsAmplifier Type
Audio
Output Type
Differential
Mounting Type
Surface Mount
Typical Single Supply Voltage
2.2 → 5.5 V
Power Supply Type
Single
Package Type
QFN
Pin Count
24
Input Signal Type
Differential
Output Signal Type
Differential
Minimum Operating Temperature
-40 °C
Dimensions
4 x 4 x 0.95mm
Maximum Operating Temperature
+85 °C