Documentos Técnicos
Especificações
Brand
STMicroelectronicsAmplifier Type
Audio
Output Type
1 Channel Mono
Maximum Power
1.2W
Mounting Type
Surface Mount
Amplifier Class
Class A-B, Class D
Typical Single Supply Voltage
2.2 → 5.5 V
Power Supply Type
Single
Number of Channels per Chip
1
Package Type
MSOP
Pin Count
8
Input Signal Type
Differential
Output Signal Type
Differential
Typical Gain Bandwidth Product
1.5MHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
3.2 x 3.1 x 0.95mm
Detalhes do produto
Headphone and Low Power Audio Amplifiers, STMicroelectronics
Audio Amplifiers, STMicroelectronics
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
10
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsAmplifier Type
Audio
Output Type
1 Channel Mono
Maximum Power
1.2W
Mounting Type
Surface Mount
Amplifier Class
Class A-B, Class D
Typical Single Supply Voltage
2.2 → 5.5 V
Power Supply Type
Single
Number of Channels per Chip
1
Package Type
MSOP
Pin Count
8
Input Signal Type
Differential
Output Signal Type
Differential
Typical Gain Bandwidth Product
1.5MHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
3.2 x 3.1 x 0.95mm
Detalhes do produto