TSB512IST STMicroelectronics, 2-Channel Differential Amplifier 6MHz Rail to Rail Input/Output 8-Pin MiniSO8

Nº de Estoque RS: 249-6749Marca: STMicroelectronicsPart Number: TSB512IST
brand-logo
Ver tudo em Amplificadores Diferenciais

Documentos Técnicos

Especificações

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 → 36 V

Typical Dual Supply Voltage

±1.35 to ±18V

Maximum Input Offset Voltage

1.5mV

Typical Gain Bandwidth Product

6MHz

Number of Channels per Chip

2

Package Type

MiniSO8

Pin Count

8

Rail to Rail

Rail to Rail Input/Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 80,32

R$ 40,16 Each (In a Pack of 2) (Sem VAT)

TSB512IST STMicroelectronics, 2-Channel Differential Amplifier 6MHz Rail to Rail Input/Output 8-Pin MiniSO8
Selecione o tipo de embalagem

R$ 80,32

R$ 40,16 Each (In a Pack of 2) (Sem VAT)

TSB512IST STMicroelectronics, 2-Channel Differential Amplifier 6MHz Rail to Rail Input/Output 8-Pin MiniSO8
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 → 36 V

Typical Dual Supply Voltage

±1.35 to ±18V

Maximum Input Offset Voltage

1.5mV

Typical Gain Bandwidth Product

6MHz

Number of Channels per Chip

2

Package Type

MiniSO8

Pin Count

8

Rail to Rail

Rail to Rail Input/Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more