TSC2011IYDT STMicroelectronics, Current Sense Amplifier Single Bidirectional 8-Pin SO8

Nº de Estoque RS: 208-5081Marca: STMicroelectronicsPart Number: TSC2011IYDT
brand-logo

Documentos Técnicos

Especificações

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Minimum CMRR

90dB

Number of Channels per Chip

1

Output Type

Bidirectional

Package Type

SO8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 157.200,00

R$ 62,88 Each (On a Reel of 2500) (Sem VAT)

TSC2011IYDT STMicroelectronics, Current Sense Amplifier Single Bidirectional 8-Pin SO8

R$ 157.200,00

R$ 62,88 Each (On a Reel of 2500) (Sem VAT)

TSC2011IYDT STMicroelectronics, Current Sense Amplifier Single Bidirectional 8-Pin SO8
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Minimum CMRR

90dB

Number of Channels per Chip

1

Output Type

Bidirectional

Package Type

SO8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more