Documentos Técnicos
Especificações
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 26 V
Typical Dual Supply Voltage
±26V
Minimum CMRR
105dB
Number of Channels per Chip
1
Output Type
Bidirectional
Package Type
SC70-6
Pin Count
6
R$ 91.650,00
R$ 30,55 Each (On a Reel of 3000) (Sem VAT)
TSC214ICT STMicroelectronics, Current Sense Amplifier Single Bidirectional 6-Pin SC70-6
3000
R$ 91.650,00
R$ 30,55 Each (On a Reel of 3000) (Sem VAT)
TSC214ICT STMicroelectronics, Current Sense Amplifier Single Bidirectional 6-Pin SC70-6
Informações de estoque temporariamente indisponíveis.
3000
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 26 V
Typical Dual Supply Voltage
±26V
Minimum CMRR
105dB
Number of Channels per Chip
1
Output Type
Bidirectional
Package Type
SC70-6
Pin Count
6


