TSC214ICT STMicroelectronics, Current Sense Amplifier Single Bidirectional 6-Pin SC70-6

Nº de Estoque RS: 225-0024Marca: STMicroelectronicsPart Number: TSC214ICT
brand-logo

Documentos Técnicos

Especificações

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 26 V

Typical Dual Supply Voltage

±26V

Minimum CMRR

105dB

Number of Channels per Chip

1

Output Type

Bidirectional

Package Type

SC70-6

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 312,20

R$ 31,22 Each (In a Pack of 10) (Sem VAT)

TSC214ICT STMicroelectronics, Current Sense Amplifier Single Bidirectional 6-Pin SC70-6
Selecione o tipo de embalagem

R$ 312,20

R$ 31,22 Each (In a Pack of 10) (Sem VAT)

TSC214ICT STMicroelectronics, Current Sense Amplifier Single Bidirectional 6-Pin SC70-6
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 26 V

Typical Dual Supply Voltage

±26V

Minimum CMRR

105dB

Number of Channels per Chip

1

Output Type

Bidirectional

Package Type

SC70-6

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more