TSV782IQ2T STMicroelectronics, Op Amp Module 2, Rail to Rail Input/Output, 8-Pin DFN8

Nº de Estoque RS: 261-4707Marca: STMicroelectronicsPart Number: TSV782IQ2T
brand-logo

Documentos Técnicos

Especificações

Power Supply Type

Single

Typical Single Supply Voltage

2 - 5.5V

Maximum Input Offset Voltage

± 700µV

Number of Channels per Chip

2

Rail to Rail

Rail to Rail Input/Output

Package Type

DFN8

Pin Count

8

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 62,68

R$ 31,34 Each (In a Pack of 2) (Sem VAT)

TSV782IQ2T STMicroelectronics, Op Amp Module 2, Rail to Rail Input/Output, 8-Pin DFN8
Selecione o tipo de embalagem

R$ 62,68

R$ 31,34 Each (In a Pack of 2) (Sem VAT)

TSV782IQ2T STMicroelectronics, Op Amp Module 2, Rail to Rail Input/Output, 8-Pin DFN8
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 8R$ 31,34R$ 62,68
10 - 98R$ 28,57R$ 57,14
100 - 248R$ 26,18R$ 52,36
250 - 498R$ 23,74R$ 47,48
500+R$ 22,66R$ 45,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Supply Type

Single

Typical Single Supply Voltage

2 - 5.5V

Maximum Input Offset Voltage

± 700µV

Number of Channels per Chip

2

Rail to Rail

Rail to Rail Input/Output

Package Type

DFN8

Pin Count

8

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more