TSV854IQ4T STMicroelectronics, Op Amp, RRO, 1.3MHz 10 kHz, 2.3 → 5.5 V, 16-Pin QFN

Nº de Estoque RS: 189-1901Marca: STMicroelectronicsPart Number: TSV854IQ4T
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

QFN

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

16

Typical Single Supply Voltage

2.3 → 5.5 V

Typical Gain Bandwidth Product

1.3MHz

Output Type

Rail to Rail, Swing

Typical Slew Rate

0.6V/µs

Maximum Operating Frequency

10 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

5.5 V

Typical Voltage Gain

110 dB

Output Current

43 (Source) mA, 70 (Sink) mA

Offset Voltage

6mV

Length

3.1mm

Height

0.95mm

Width

3.1mm

Input Voltage Range

2.3 → 5.5 V

Input Offset Current

50nA

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Input Voltage

2.3 V

Typical Input Voltage Noise Density

31nV/√Hz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 91.410,00

R$ 30,47 Each (On a Reel of 3000) (Sem VAT)

TSV854IQ4T STMicroelectronics, Op Amp, RRO, 1.3MHz 10 kHz, 2.3 → 5.5 V, 16-Pin QFN

R$ 91.410,00

R$ 30,47 Each (On a Reel of 3000) (Sem VAT)

TSV854IQ4T STMicroelectronics, Op Amp, RRO, 1.3MHz 10 kHz, 2.3 → 5.5 V, 16-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

QFN

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

16

Typical Single Supply Voltage

2.3 → 5.5 V

Typical Gain Bandwidth Product

1.3MHz

Output Type

Rail to Rail, Swing

Typical Slew Rate

0.6V/µs

Maximum Operating Frequency

10 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

5.5 V

Typical Voltage Gain

110 dB

Output Current

43 (Source) mA, 70 (Sink) mA

Offset Voltage

6mV

Length

3.1mm

Height

0.95mm

Width

3.1mm

Input Voltage Range

2.3 → 5.5 V

Input Offset Current

50nA

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Input Voltage

2.3 V

Typical Input Voltage Noise Density

31nV/√Hz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more