STMicroelectronics UC2844BD1, PWM Controller, 30 V, 500 kHz 8-Pin, SO8

Nº de Estoque RS: 151-964Marca: STMicroelectronicsPart Number: UC2844BD1
brand-logo
Ver tudo em PWM

Documentos Técnicos

Especificações

Maximum Switching Frequency

500 kHz

Start-up Supply Current

0.5mA

Maximum Sink Current

12mA

Maximum Supply Current

17 mA

Output Voltage

5 V

Number of Outputs

1

Package Type

SO8

Pin Count

8

Maximum Operating Supply Voltage

30 V

País de Origem

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 184,60

R$ 9,23 Each (In a Pack of 20) (Sem VAT)

STMicroelectronics UC2844BD1, PWM Controller, 30 V, 500 kHz 8-Pin, SO8

R$ 184,60

R$ 9,23 Each (In a Pack of 20) (Sem VAT)

STMicroelectronics UC2844BD1, PWM Controller, 30 V, 500 kHz 8-Pin, SO8
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Switching Frequency

500 kHz

Start-up Supply Current

0.5mA

Maximum Sink Current

12mA

Maximum Supply Current

17 mA

Output Voltage

5 V

Number of Outputs

1

Package Type

SO8

Pin Count

8

Maximum Operating Supply Voltage

30 V

País de Origem

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more