STMicroelectronics UC3843BN, PWM Controller, 500 kHz 8-Pin, PDIP

Nº de Estoque RS: 168-6410Marca: STMicroelectronicsPart Number: UC3843BN
brand-logo
Ver tudo em PWM

Documentos Técnicos

Especificações

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Fall Time

50ns

Mounting Type

Through Hole

Package Type

PDIP

Rise Time

50ns

Topology

Boost, Flyback, Forward

Pin Count

8

Maximum Duty Cycle

100%

Dimensions

10.92 x 6.6 x 3.32mm

Length

10.92mm

PWM Controller Type

Current Mode

Width

6.6mm

Height

3.32mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 715,00

R$ 14,30 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics UC3843BN, PWM Controller, 500 kHz 8-Pin, PDIP

R$ 715,00

R$ 14,30 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics UC3843BN, PWM Controller, 500 kHz 8-Pin, PDIP

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Fall Time

50ns

Mounting Type

Through Hole

Package Type

PDIP

Rise Time

50ns

Topology

Boost, Flyback, Forward

Pin Count

8

Maximum Duty Cycle

100%

Dimensions

10.92 x 6.6 x 3.32mm

Length

10.92mm

PWM Controller Type

Current Mode

Width

6.6mm

Height

3.32mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em