STMicroelectronics ULN2002D1013TR, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC

Nº de Estoque RS: 686-8152Marca: STMicroelectronicsPart Number: ULN2002D1013TR
brand-logo
Ver tudo em Darlington Pairs

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Minimum DC Current Gain

1000

Maximum Collector Emitter Saturation Voltage

1.6 V

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Length

10mm

Height

1.65mm

Width

4mm

Dimensions

10 x 4 x 1.65mm

Detalhes do produto

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 146,20

R$ 7,31 Each (In a Pack of 20) (Sem VAT)

STMicroelectronics ULN2002D1013TR, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC
Selecione o tipo de embalagem

R$ 146,20

R$ 7,31 Each (In a Pack of 20) (Sem VAT)

STMicroelectronics ULN2002D1013TR, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Minimum DC Current Gain

1000

Maximum Collector Emitter Saturation Voltage

1.6 V

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Length

10mm

Height

1.65mm

Width

4mm

Dimensions

10 x 4 x 1.65mm

Detalhes do produto

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more