Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Complex Array
Maximum Clamping Voltage
17V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
5V
Pin Count
6
Maximum Peak Pulse Current
5A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Dimensions
3.05 x 1.75 x 1.3mm
Maximum Reverse Leakage Current
150nA
Length
3.05mm
Height
1.3mm
Width
1.75mm
Test Current
1mA
Detalhes do produto
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.
Transient Voltage Suppressors (Data Lines)
R$ 5.160,00
R$ 1,72 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 5.160,00
R$ 1,72 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Complex Array
Maximum Clamping Voltage
17V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
5V
Pin Count
6
Maximum Peak Pulse Current
5A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Dimensions
3.05 x 1.75 x 1.3mm
Maximum Reverse Leakage Current
150nA
Length
3.05mm
Height
1.3mm
Width
1.75mm
Test Current
1mA
Detalhes do produto
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.