Documentos Técnicos
Especificações
Brand
STMicroelectronicsConverter Type
Voltage
Power Supply Type
Single
Typical Single Supply Voltage
4.5 → 30 V
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
10
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+150 °C
Width
4mm
Minimum Operating Temperature
-40 °C
R$ 167,50
R$ 16,75 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 167,50
R$ 16,75 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsConverter Type
Voltage
Power Supply Type
Single
Typical Single Supply Voltage
4.5 → 30 V
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
10
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+150 °C
Width
4mm
Minimum Operating Temperature
-40 °C