Documentos Técnicos
Especificações
Brand
STMicroelectronicsConverter Type
Voltage
Power Supply Type
Single
Typical Single Supply Voltage
4.5 → 30 V
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
10
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+150 °C
Width
4mm
Minimum Operating Temperature
-40 °C
R$ 37.450,00
R$ 14,98 Each (On a Reel of 2500) (Sem VAT)
2500
R$ 37.450,00
R$ 14,98 Each (On a Reel of 2500) (Sem VAT)
2500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsConverter Type
Voltage
Power Supply Type
Single
Typical Single Supply Voltage
4.5 → 30 V
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
10
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+150 °C
Width
4mm
Minimum Operating Temperature
-40 °C