Documentos Técnicos
Especificações
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.25mm
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.25mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Detalhes do produto
VIPer® High-Voltage Off-Line Converters, STMicroelectronics
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.
Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary side regulation loop.
AC/DC Converters, STMicroelectronics
R$ 100,80
R$ 20,16 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 100,80
R$ 20,16 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 20,16 | R$ 100,80 |
25 - 45 | R$ 19,18 | R$ 95,90 |
50 - 120 | R$ 18,52 | R$ 92,60 |
125 - 245 | R$ 17,70 | R$ 88,50 |
250+ | R$ 17,10 | R$ 85,50 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.25mm
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.25mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Detalhes do produto
VIPer® High-Voltage Off-Line Converters, STMicroelectronics
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.
Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary side regulation loop.