STMicroelectronics VN340SPTR-33-E Power Switch IC 10-Pin, SO

Nº de Estoque RS: 188-8398PMarca: STMicroelectronicsPart Number: VN340SPTR-33-E
brand-logo
Ver tudo em Power Switch ICs

Documentos Técnicos

Especificações

Maximum Operating Supply Voltage

36 V

Maximum Operating Current

1A

Number of Outputs

1

Number of Inputs

1

Mounting Type

Surface Mount

Package Type

SO

Pin Count

10

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.47 x 9.59 x 3.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

STMicroelectronics VN340SPTR-33-E Power Switch IC 10-Pin, SO
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

STMicroelectronics VN340SPTR-33-E Power Switch IC 10-Pin, SO
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Operating Supply Voltage

36 V

Maximum Operating Current

1A

Number of Outputs

1

Number of Inputs

1

Mounting Type

Surface Mount

Package Type

SO

Pin Count

10

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.47 x 9.59 x 3.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more