STMicroelectronics VND7050AJTR, DualHigh Side, High side Power Switch IC 16-Pin, PowerSSO-16

Nº de Estoque RS: 233-3123Marca: STMicroelectronicsPart Number: VND7050AJTR
brand-logo
Ver tudo em Power Switch ICs

Documentos Técnicos

Especificações

Power Switch Topology

High Side

Power Switch Type

High Side

Number of Channels

2

Maximum Operating Supply Voltage

40 V

Maximum Operating Current

30A

Number of Outputs

2

Package Type

PowerSSO-16

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 90.000,00

R$ 36,00 Each (On a Reel of 2500) (Sem VAT)

STMicroelectronics VND7050AJTR, DualHigh Side, High side Power Switch IC 16-Pin, PowerSSO-16

R$ 90.000,00

R$ 36,00 Each (On a Reel of 2500) (Sem VAT)

STMicroelectronics VND7050AJTR, DualHigh Side, High side Power Switch IC 16-Pin, PowerSSO-16
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Switch Topology

High Side

Power Switch Type

High Side

Number of Channels

2

Maximum Operating Supply Voltage

40 V

Maximum Operating Current

30A

Number of Outputs

2

Package Type

PowerSSO-16

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more