Documentos Técnicos
Especificações
Brand
STMicroelectronicsRated Average On-State Current
0.8A
Thyristor Type
SCR
Package Type
SOT-223
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
25A
Mounting Type
Surface Mount
Maximum Gate Trigger Current
0.2mA
Maximum Gate Trigger Voltage
0.8V
Maximum Holding Current
5mA
Pin Count
3+Tab
Dimensions
6.5 x 3.5 x 1.8mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
600V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.45V
Detalhes do produto
Sensitive Gate Thyristors, STMicroelectronics
A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
R$ 56,50
R$ 11,30 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 56,50
R$ 11,30 Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
5
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário | Per Pacote |
|---|---|---|
| 5 - 20 | R$ 11,30 | R$ 56,50 |
| 25 - 45 | R$ 10,81 | R$ 54,05 |
| 50 - 120 | R$ 10,43 | R$ 52,15 |
| 125 - 245 | R$ 9,91 | R$ 49,55 |
| 250+ | R$ 9,61 | R$ 48,05 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsRated Average On-State Current
0.8A
Thyristor Type
SCR
Package Type
SOT-223
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
25A
Mounting Type
Surface Mount
Maximum Gate Trigger Current
0.2mA
Maximum Gate Trigger Voltage
0.8V
Maximum Holding Current
5mA
Pin Count
3+Tab
Dimensions
6.5 x 3.5 x 1.8mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
600V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.45V
Detalhes do produto
Sensitive Gate Thyristors, STMicroelectronics
A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.


