STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V

Nº de Estoque RS: 795-8690Marca: STMicroelectronicsPart Number: Z0107MA 1AA2
brand-logo
Ver tudo em TRIACs

Documentos Técnicos

Especificações

Rated Average On-State Current

1A

Mounting Type

Through Hole

Package Type

TO-92

Maximum Gate Trigger Current

7mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

8.5A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Maximum Holding Current

10mA

Dimensions

4.7 x 3.7 x 4.4mm

Length

4.7mm

Width

3.7mm

Height

4.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.6V

Detalhes do produto

TRIAC, up to 6A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 58,00

R$ 2,32 Each (In a Pack of 25) (Sem VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
Selecione o tipo de embalagem

R$ 58,00

R$ 2,32 Each (In a Pack of 25) (Sem VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 100R$ 2,32R$ 58,00
125 - 225R$ 2,21R$ 55,25
250 - 600R$ 2,12R$ 53,00
625 - 1225R$ 2,02R$ 50,50
1250+R$ 1,96R$ 49,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Rated Average On-State Current

1A

Mounting Type

Through Hole

Package Type

TO-92

Maximum Gate Trigger Current

7mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

8.5A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Maximum Holding Current

10mA

Dimensions

4.7 x 3.7 x 4.4mm

Length

4.7mm

Width

3.7mm

Height

4.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.6V

Detalhes do produto

TRIAC, up to 6A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more