Documentos Técnicos
Especificações
Brand
SunhayatoType
Converter Board
Base Material
Epoxy Glass Fabric Laminate
Dimensions
60.96 x 24.13 x 1.6mm
FR Material Grade
FR4
Length
60.96mm
Thickness
1.6mm
Width
24.13mm
País de Origem
Japan
Detalhes do produto
DC power plug converter board
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
R$ 393,12
R$ 393,12 Each (Sem VAT)
1
R$ 393,12
R$ 393,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 393,12 |
10 - 24 | R$ 339,12 |
25 - 49 | R$ 306,41 |
50+ | R$ 304,08 |
Documentos Técnicos
Especificações
Brand
SunhayatoType
Converter Board
Base Material
Epoxy Glass Fabric Laminate
Dimensions
60.96 x 24.13 x 1.6mm
FR Material Grade
FR4
Length
60.96mm
Thickness
1.6mm
Width
24.13mm
País de Origem
Japan
Detalhes do produto
DC power plug converter board
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.