Documentos Técnicos
Especificações
Brand
SunhayatoNumber of Sides
2
Hole Pitch
2.54 x 2.54mm
Dimensions
160 x 115 x 1.6mm
Length
160mm
Width
115mm
Thickness
1.6mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
0.9mm
FR Material Grade
FR4
País de Origem
Japan
Detalhes do produto
Medium-Sized Universal Board
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
R$ 981,53
R$ 981,53 Each (Sem VAT)
1
R$ 981,53
R$ 981,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 981,53 |
10 - 19 | R$ 955,72 |
20 - 49 | R$ 943,92 |
50+ | R$ 921,96 |
Documentos Técnicos
Especificações
Brand
SunhayatoNumber of Sides
2
Hole Pitch
2.54 x 2.54mm
Dimensions
160 x 115 x 1.6mm
Length
160mm
Width
115mm
Thickness
1.6mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
0.9mm
FR Material Grade
FR4
País de Origem
Japan
Detalhes do produto
Medium-Sized Universal Board
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.