SSP-81, 24 Way Double Sided Extender Board Converter Board FR4 39.37 x 45.18 x 1mm

Nº de Estoque RS: 354-9407Marca: SunhayatoPart Number: SSP-81
brand-logo
Ver tudo em Extender Boards & Adapter Boards

Documentos Técnicos

Especificações

Type

Converter Board

Number of Contacts

24

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

39.37 x 45.18 x 1mm

FR Material Grade

FR4

Length

39.37mm

Thickness

1mm

Width

45.18mm

País de Origem

Japan

Detalhes do produto

SOP converter board, 0.8 mm pitch

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Informações de estoque temporariamente indisponíveis.

R$ 195,46

R$ 195,46 Each (Sem VAT)

SSP-81, 24 Way Double Sided Extender Board Converter Board FR4 39.37 x 45.18 x 1mm

R$ 195,46

R$ 195,46 Each (Sem VAT)

SSP-81, 24 Way Double Sided Extender Board Converter Board FR4 39.37 x 45.18 x 1mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 195,46
10 - 24R$ 169,02
25 - 49R$ 156,88
50 - 74R$ 155,48
75+R$ 153,44

Documentos Técnicos

Especificações

Type

Converter Board

Number of Contacts

24

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

39.37 x 45.18 x 1mm

FR Material Grade

FR4

Length

39.37mm

Thickness

1mm

Width

45.18mm

País de Origem

Japan

Detalhes do produto

SOP converter board, 0.8 mm pitch

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.